
Number
Total (€ 3.29 / piece)
€ 3.29
incl. VAT
14-day return policy included
Technical specifications
- Product type
Copper reinforced tape
- Packaged
No
- No. of leads
1 x
- Halogen-free
No
- Manufacturer part #
301007500-1
- Factory colour
Copper
- Content
Sold per metre
- Core layout
16 x 24 x 0.5 mm
- Max. length sold by the metre
100 m
- Sold per metre
Yes
- Width
2.7 mm
- Height
0.5 mm
- Cross section
1 x 0.75 mm²
- Cross section (each core)
0.75 mm²
- Type
301007500
Documents & Downloads
Datasheet
Datasheet 486095 copper earthing strap, bare 301007500 Kabeltronik
User & Safety Instructions
User & Safety Instructions 486095 copper earthing strap, bare 301007500 Kabeltronik
Description
Flat rolled tubes of bare copper wires.




















