
Number
Total (€ 6.99 / piece)
€ 6.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Copper reinforced tape
- Packaged
No
- No. of leads
1 x
- Halogen-free
No
- Manufacturer part #
301040000-1
- Factory colour
Copper
- Content
Sold per metre
- Core layout
24 x 43 x 0.7 mm
- Max. length sold by the metre
100 m
- Sold per metre
Yes
- Width
8.2 mm
- Height
1 mm
- Cross section
1 x 4 mm²
- Cross section (each core)
4 mm²
- Type
301040000
Documents & Downloads
Datasheet
Datasheet 486090 copper earthing strap, bare 301040000 Kabeltronik
User & Safety Instructions
User & Safety Instructions 486090 copper earthing strap, bare 301040000 Kabeltronik
Description
Flat rolled tubes of bare copper wires.




















