• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Copper fabric tape, VZ. 0.50 mm2 (2.5 x 0.4 mm) 301005001 Kabeltronik Content: 500 m

Image similar
Product type
Copper reinforced tape
Material
Copper
Manufacturer part #
301005001
Content
500 m
Core layout
16 x 8 x 0.07 mm
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type: Non-insulated copper
  • Weight kg/per piece: 5 kg/per piece
  • CU weight kg/per piece: 5.1000000000000005 kg/per piece
  • Conductor material: Cu-wire, VZ.
  • Width x thickness 2.5 x 0.4
Product type

Copper reinforced tape

Material

Copper

Manufacturer part #

301005001

Content

500 m

Core layout

16 x 8 x 0.07 mm

Width

2.5 mm

Height

0.4 mm

Cross section

0.5 mm²

Cross section (each core)

0.5 mm²

Type

Kupfergewebeband, vz. 0,50 qmm (2,5 x 0,4 mm)

Documents & Downloads

Datasheet

Datasheet 3805194 Copper fabric tape, VZ. 0.50 mm2 (2.5 x 0.4 mm) 301005001 Kabeltronik Content: 500 m

User & Safety Instructions

User & Safety Instructions 3805194 Copper fabric tape, VZ. 0.50 mm2 (2.5 x 0.4 mm) 301005001 Kabeltronik Content: 500 m

Description

Copper fabric tape, VZ. 0.50 mm2 (2.5 x 0.4 mm)

This text is machine translated.