• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Copper fabric tape, VZ. 1.50 mm2 (4.0 x 1.0 mm) 301015001 Kabeltronik Content: 100 m

Image similar
Product type
Copper reinforced tape
Material
Copper
Manufacturer part #
301015001
Content
100 m
Core layout
16 x 13 x 0.10 mm
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type: Non-insulated copper
  • Weight kg/per piece: 20 kg/per piece
  • CU weight kg/per piece: 16 kg/per piece
  • Conductor material: Cu-wire, VZ.
  • Width x thickness 4.0 x 1.0
Product type

Copper reinforced tape

Material

Copper

Manufacturer part #

301015001

Content

100 m

Core layout

16 x 13 x 0.10 mm

Width

4 mm

Height

1 mm

Cross section

1.5 mm²

Cross section (each core)

1.5 mm²

Type

Kupfergewebeband, vz. 1,50 qmm (4,0 x 1,0 mm)

Documents & Downloads

Datasheet

Datasheet 3805196 Copper fabric tape, VZ. 1.50 mm2 (4.0 x 1.0 mm) 301015001 Kabeltronik Content: 100 m

User & Safety Instructions

User & Safety Instructions 3805196 Copper fabric tape, VZ. 1.50 mm2 (4.0 x 1.0 mm) 301015001 Kabeltronik Content: 100 m

Description

Copper fabric tape, VZ. 1.50 mm2 (4.0 x 1.0 mm)

This text is machine translated.