• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Copper fabric tape, VZ. 6.00 mm2 (10.0 x 1.3 mm) 301060001 Kabeltronik Content: 100 m

Part number:
Item no:
Image similar
Product type
Copper reinforced tape
Material
Copper
Manufacturer part #
301060001
Content
100 m
Core layout
24 x 32 x 0.10 mm
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type: Non-insulated copper
  • Weight kg/per piece: 63 kg/per piece
  • CU weight kg/per piece: 63 kg/per piece
  • Conductor material: Cu-wire, VZ.
  • Width x thickness 10.0 x 1.3
Product type

Copper reinforced tape

Material

Copper

Manufacturer part #

301060001

Content

100 m

Core layout

24 x 32 x 0.10 mm

Width

10 mm

Height

1.3 mm

Cross section

6 mm²

Cross section (each core)

6 mm²

Type

Kupfergewebeband, vz. 6,00 qmm (10,0 x 1,3 mm)

Documents & Downloads

Datasheet

Datasheet 3805268 Copper fabric tape, VZ. 6.00 mm2 (10.0 x 1.3 mm) 301060001 Kabeltronik Content: 100 m

User & Safety Instructions

User & Safety Instructions 3805268 Copper fabric tape, VZ. 6.00 mm2 (10.0 x 1.3 mm) 301060001 Kabeltronik Content: 100 m

Description

Copper fabric tape, VZ. 6.00 mm2 (10.0 x 1.3 mm)

This text is machine translated.