• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cordial 14761 Jack Instruments Cable [1x Jack plug 6.3 mm (mono) - 1x Jack plug 6.3 mm (mono)] 3 m Black Flexible

1/7
Product type
Instruments Cable
Connection type
Jack
Type A
Jack plug 6.3 mm (mono)
Type B
Jack plug 6.3 mm (mono)
Cable length
3 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Instruments Cable

Connection type

Jack

No. of A connectors

1 x

Type A

Jack plug 6.3 mm (mono)

No. of B connections

1 x

Type B

Jack plug 6.3 mm (mono)

Cable length

3 m

Factory colour

Black

Connector version

angled on one side

Cable features

Flexible

Cable use

Instruments

Version

Cable

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3363926 Cordial 14761 Jack Instruments Cable [1x Jack plug 6.3 mm (mono) - 1x Jack plug 6.3 mm (mono)] 3 m Black Flexible

What kind of Audio Cables are you looking for?

More interesting products

(*All information is plus legal VAT)