• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cordial CXI 6 PR Jack Instruments Cable [1x Jack plug 6.35 mm - 1x Jack plug 6.35 mm] 6.00 m Black

Product type
Instruments Cable
Connection type
Jack
Type A
Jack plug 6.35 mm
Type B
Jack plug 6.35 mm
Cable length
6.00 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 6 m)
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Cordial Pro Line CIK 122 instrument guitar cable

  • Low capacity
  • Award image for Cordial CXI 6 PR Jack Instruments Cable [1x Jack plug 6.35 mm - 1x Jack plug 6.35 mm] 6.00 m Black

Technical specifications

Product type

Instruments Cable

Connection type

Jack

No. of A connectors

1 x

Type A

Jack plug 6.35 mm

No. of B connections

1 x

Type B

Jack plug 6.35 mm

Cable length

6.00 m

Factory colour

Black

Connector version

angled on one side

Cable use

Instruments

Version

Cable

Connector

6.3-mm angled jack

Documents & Downloads

Datasheet

Datasheet 601798 Cordial CXI 6 PR Jack Instruments Cable [1x Jack plug 6.35 mm - 1x Jack plug 6.35 mm] 6.00 m Black

User & Safety Instructions

User & Safety Instructions 601798 Cordial CXI 6 PR Jack Instruments Cable [1x Jack plug 6.35 mm - 1x Jack plug 6.35 mm] 6.00 m Black

Description

Double-shielded cable against interference thanks to a flexible spiral shield with underlying intermediate sheath of electrically conductive plastic. This is complemented by low-capacity PE as conductor insulation for detailed high frequency response. Highly flexible and robust thanks to a thick, flexible PVC coat. Combined with the resilient NP 2 X jack plugs (mono) from Neutrik® with nickel-plated contacts, this cable is an all-rounder when it comes to the stage.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 27.78*

What kind of Audio Cables are you looking for?

More interesting products

(*All information is plus legal VAT)