• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cordial 14781 Jack Instruments Cable [1x Jack plug 6.3 mm (mono) - 1x Jack plug 6.3 mm (mono)] 5 m Black, Blue Fabric co

1/7
Product type
Instruments Cable
Connection type
Jack
Type A
Jack plug 6.3 mm (mono)
Type B
Jack plug 6.3 mm (mono)
Cable length
5 m
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

Instruments Cable

Connection type

Jack

No. of A connectors

1 x

Type A

Jack plug 6.3 mm (mono)

No. of B connections

1 x

Type B

Jack plug 6.3 mm (mono)

Cable length

5 m

Factory colour

Black

Blue

Connector version

angled on one side

Cable features

Fabric coating

Cable use

Instruments

Version

Cable

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3363934 Cordial 14781 Jack Instruments Cable [1x Jack plug 6.3 mm (mono) - 1x Jack plug 6.3 mm (mono)] 5 m Black, Blue Fabric co

What kind of Audio Cables are you looking for?

More interesting products

(*All information is plus legal VAT)