• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cordial CFM3VV Jack Instruments Cable [1x Jack plug 6.35 mm - 1x Jack plug 6.35 mm] 3.00 m Black

1/2
Product type
Instruments Cable
Connection type
Jack
Type A
Jack plug 6.35 mm
Type B
Jack plug 6.35 mm
Cable length
3.00 m
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Product type

Instruments Cable

Connection type

Jack

No. of A connectors

1 x

Type A

Jack plug 6.35 mm

No. of B connections

1 x

Type B

Jack plug 6.35 mm

Cable length

3.00 m

Factory colour

Black

Connector version

straight

Cable use

Instruments

Version

Cable

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1070901 Cordial CFM3VV Jack Instruments Cable [1x Jack plug 6.35 mm - 1x Jack plug 6.35 mm] 3.00 m Black

Description

Features

  • Length 3 m
  • Plug: Eco Reanstecker made by Neutrik (6.3 mm jack 6.3mm jack) symmetric
  • Cable: Cordial Instrument Cable CMN 220
  • Cross-section of the cable: 0.22 mm2
  • Shield: Umseilung made of blank Cu-wires.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 17.78*

What kind of Audio Cables are you looking for?

More interesting products

(*All information is plus legal VAT)