
Number
Total (€ 35.99 / piece)
€ 35.99
incl. VAT
Only 2 Piece(s) available
Technical specifications
- Assignment: RJ45 Pinout T568B
- Connector brand: Hirose ®
- Wire cross-section (mm²): 0.15 mm²
- AWG26/19
- Conductor construction 19 x 0.15 mm²
- Conductor insulation Solid PE nom. 1.03 mm
- Diameter outer sheath: 65mm +/- 0.2mm
- Capacitance conductor (pF/m): Less than 50 pF/m
- Conductor resistance (ohms / km): 140 Ω / km.
- PoE (15.4W) / IEEE 802.3af-2003 / max. Channel PoE (15.4W) 67 m
- Max. Channel-Link: Channel of Class D / CAT 5e (@ 100 MHz): 73m
- Product type
Patch cable
CAT 5e
S/UTP
- Connection type
RJ45
- No. of A connectors
1 x
- Type A
RJ45 plug
- No. of B connections
1 x
- Type B
RJ45 plug
- Cable length
3.00 m
- Factory colour
Black
- Connector version
straight
- Cable features
PUR coating
- Cable use
Networks
- Version
Cable
- Cable design
Round
- Max. frequency
100 MHz
- LAN transfer rate
100 MBit/s
1000 MBit/s
Documents & Downloads
Datasheet
Datasheet 3344095 Cordial 15537 RJ45 Patch cable CAT 5e S/UTP 3.00 m Black PUR coating 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3344095 Cordial 15537 RJ45 Patch cable CAT 5e S/UTP 3.00 m Black PUR coating 1 pc(s)
Description
The data patch cable CSE HH 5e PUR consists of the meterware CCAT 5e PUR as well as HIROSE® RJ45 plugs. Fitted with a flexible inner conductor AWG 26/19 and a special TPE-V stabilizer, the cable is optimally suitable for audio networks, lighting control and EtherSound™ systems.
This cable is characterized not only by its drumability and extraordinary robustness, but also offers high flexibility and a narrow bending radius. It is the ideal choice for patch cables, device connection lines as well as mobile applications, stage mode and outdoor transmissions. The cable supports IEEE 802.3af-2003 PoE (15.4W) class.
Highly flexible, robust, can be rolled,
PUR-sheath for mobile indoor/outdoor applications
Data class CAT 5e (100 MHz)
Common shield S/UTP
AWG 26/19, with 19 wires/conductor
PoE (15.4W) IEEE 802.3af-2003 max. Channel PoE (15.4W) 67 m
HIROSE® RJ45 plug
Transparent shrink hose for labeling the cables
Application: Data, Ethernet, audio networks, lighting control, EtherSound™
This text is machine translated.
This cable is characterized not only by its drumability and extraordinary robustness, but also offers high flexibility and a narrow bending radius. It is the ideal choice for patch cables, device connection lines as well as mobile applications, stage mode and outdoor transmissions. The cable supports IEEE 802.3af-2003 PoE (15.4W) class.
Highly flexible, robust, can be rolled,
PUR-sheath for mobile indoor/outdoor applications
Data class CAT 5e (100 MHz)
Common shield S/UTP
AWG 26/19, with 19 wires/conductor
PoE (15.4W) IEEE 802.3af-2003 max. Channel PoE (15.4W) 67 m
HIROSE® RJ45 plug
Transparent shrink hose for labeling the cables
Application: Data, Ethernet, audio networks, lighting control, EtherSound™
This text is machine translated.
What kind of Network Cables, 1-1 wired are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











![Renkforce RJ45 Networks Adapter CAT 6A [1x RJ45 socket - 1x RJ45 socket] White](https://asset.conrad.com/media10/isa/160267/c1/-/en/1574604_LB_00_FB/renkforce-rj45-networks-adapter-cat-6a-1x-rj45-socket-1x-rj45-socket-white.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)



![Renkforce RJ45 Networks Adapter CAT 6 [1x RJ45 socket - 1x RJ45 socket] Metal](https://asset.conrad.com/media10/isa/160267/c1/-/en/1404063_LB_02_FB/renkforce-rj45-networks-adapter-cat-6-1x-rj45-socket-1x-rj45-socket-metal.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)



















