
Number
Total (€ 93.99 / piece)
€ 93.99
incl. VAT
Only 4 Piece(s) available
Technical specifications
- Assignment: RJ45 Pinout T568B
- Plug brand Neutrik ®
- Wire cross-section (mm²): 0.22 mm²
- AWG24/7
- Conductor construction 7 x 0.22 mm²
- Conductor insulation Solid PE nom. 1.05 mm
- Diameter outer sheath: 8 mm +/- 0.3mm
- Capacitance conductor (pF/m): Less than 52 pF/m
- Conductor resistance (ohms / km): 87.6 Ω / km.
- PoE++ (99.9W) IEEE 802.3bt-2018 PoE++ (99.9W) max. Channel PoE (99.9W) 64 m
- Max. Channel-link: Channel of class EA / CAT 6A (@ 500 MHz): 76m
- Product type
Patch cable
CAT 6A
SF/UTP
- Connection type
RJ45
- No. of A connectors
1 x
- Type A
RJ45 plug
- No. of B connections
1 x
- Type B
RJ45 plug
- Cable length
3.00 m
- Factory colour
Black
- Connector version
straight
- Cable features
PUR coating
- Cable use
Networks
- Version
Cable
- Cable design
Round
- Max. frequency
500 MHz
- LAN transfer rate
100 MBit/s
1000 MBit/s
2500 MBit/s
10000 MBit/s
Documents & Downloads
Datasheet
Datasheet 3344173 Cordial 15621 RJ45 Patch cable CAT 6A SF/UTP 3.00 m Black PUR coating 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3344173 Cordial 15621 RJ45 Patch cable CAT 6A SF/UTP 3.00 m Black PUR coating 1 pc(s)
Description
The data for the CSE NN 6A PUR patch cable consists of the CCAT 6A PUR by the meter as well as Neutrik® etherCON® plugs. It was developed especially for heavy-duty use on stages or outdoors, where robustness, flexibility, durability and power are of crucial importance.
This cable offers dual shielding, a flexible inner conductor AWG 24/7 and supports Power over Ethernet (PoE+) with a power of up to 99.9 watts. Ideal is suitable for audio networks, lighting control, EtherSound™ and mobile applications on stages as well as for outdoor transmissions. In addition, the cable can be rolled, robust and yet flexible, WAS ES is especially suitable for cable drums.
Flexible, robust, can be rolled,
PUR-sheath for mobile indoor/outdoor applications
Data class CAT 6A (500 MHz)
Overall shield SF/UTP
AWG 24/7, with 7 wires/conductor
PoE+ according to IEEE 802.3at-2018 (99.9W) max. Channel PoE (99.9W) 64 m
Neutrik® etherCON®
Transparent shrink hose for labeling the cables
Application: Data, Ethernet, audio networks, lighting control, EtherSound™
This text is machine translated.
This cable offers dual shielding, a flexible inner conductor AWG 24/7 and supports Power over Ethernet (PoE+) with a power of up to 99.9 watts. Ideal is suitable for audio networks, lighting control, EtherSound™ and mobile applications on stages as well as for outdoor transmissions. In addition, the cable can be rolled, robust and yet flexible, WAS ES is especially suitable for cable drums.
Flexible, robust, can be rolled,
PUR-sheath for mobile indoor/outdoor applications
Data class CAT 6A (500 MHz)
Overall shield SF/UTP
AWG 24/7, with 7 wires/conductor
PoE+ according to IEEE 802.3at-2018 (99.9W) max. Channel PoE (99.9W) 64 m
Neutrik® etherCON®
Transparent shrink hose for labeling the cables
Application: Data, Ethernet, audio networks, lighting control, EtherSound™
This text is machine translated.
What kind of Network Cables, 1-1 wired are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









![Renkforce RJ45 Networks Adapter CAT 6A [1x RJ45 socket - 1x RJ45 socket] White](https://asset.conrad.com/media10/isa/160267/c1/-/en/1574604_LB_00_FB/renkforce-rj45-networks-adapter-cat-6a-1x-rj45-socket-1x-rj45-socket-white.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)



![Renkforce RJ45 Networks Adapter CAT 6 [1x RJ45 socket - 1x RJ45 socket] Metal](https://asset.conrad.com/media10/isa/160267/c1/-/en/1404063_LB_02_FB/renkforce-rj45-networks-adapter-cat-6-1x-rj45-socket-1x-rj45-socket-metal.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)



















