
Number
Total (€ 8.99 / piece)
€ 8.99
incl. VAT
14-day return policy included
Technical specifications
- Cable use
XLR
- Product type
XLR Connection cable
- Version
Connection cable
- No. of A connectors
1 x
- Type A
XLR socket
- No. of B connections
1 x
- Type B
XLR plug
- Cable length
1.00 m
- Factory colour
Black
- Connector version
straight
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1070887 Cordial CCM 1 FM XLR Connection cable [1x XLR socket - 1x XLR plug] 1.00 m Black
User & Safety Instructions
User & Safety Instructions 1070887 Cordial CCM 1 FM XLR Connection cable [1x XLR socket - 1x XLR plug] 1.00 m Black
Description
Microphone cable in high quality for use on stage, in the studio, etc.
Features
- Cable: CMN 220
- Assignment: FM
- Plug Brand: REAN
- Plug: XLR female to XLR male
- Colour: Black
- Length 1.0 m.
- This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 11.78*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


![Cordial CCM 1 FM XLR Connection cable [1x XLR socket - 1x XLR plug] 1.00 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/1070887_BB_00_FB/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![Cordial CCM 0,5 FM XLR Connection cable [1x XLR socket - 1x XLR plug] 0.50 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/1070885_BB_00_FB/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![Cordial CCM 1,5 FM XLR Connection cable [1x XLR socket - 1x XLR plug] 1.50 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/1070888_BB_00_FB/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![Cordial CCM 10 FM XLR Connection cable [1x XLR socket - 1x XLR plug] 10.00 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/1070891_BB_00_FB/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![Cordial CCM20FM XLR Connection cable [1x XLR socket - 1x XLR plug] 20.00 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/1070892_BB_00_FB/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![Cordial CCM5FM XLR Connection cable [1x XLR socket - 1x XLR plug] 5.00 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/1070918_BB_00_FB/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![Cordial CCM2,5FM XLR Connection cable [1x XLR socket - 1x XLR plug] 2.50 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/1070889_BB_00_FB/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![Cordial CCM7,5FM XLR Cable [1x XLR socket - 1x XLR plug] 7.50 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/1070890_BB_00_FB/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![Cordial CCM 1 FM XLR Connection cable [1x XLR socket - 1x XLR plug] 1.00 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/1070887_BB_00_FB/image.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

![Adam Hall 3 STAR BFV 0300 XLR Connection cable [1x XLR socket - 1x Jack plug 6.35 mm] 3.00 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/1490206_LB_00_FB/adam-hall-3-star-bfv-0300-xlr-connection-cable-1x-xlr-socket-1x-jack-plug-6-35-mm-3-00-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![AH Cables KM3FMBLK XLR Connection cable [1x XLR socket - 1x XLR plug] 3.00 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/310721_BB_00_FB/ah-cables-km3fmblk-xlr-connection-cable-1x-xlr-socket-1x-xlr-plug-3-00-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Adam Hall K3BFV0100 XLR Connection cable [1x XLR socket - 1x Jack plug 6.35 mm] 1.00 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/001490205PI00/adam-hall-k3bfv0100-xlr-connection-cable-1x-xlr-socket-1x-jack-plug-6-35-mm-1-00-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Cordial CCM 10 FM XLR Connection cable [1x XLR socket - 1x XLR plug] 10.00 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/1070891_BB_00_FB/cordial-ccm-10-fm-xlr-connection-cable-1x-xlr-socket-1x-xlr-plug-10-00-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Adam Hall K3MMF1000 XLR Connection cable [1x XLR socket - 1x XLR plug] 10.00 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/410471_BB_00_FB/adam-hall-k3mmf1000-xlr-connection-cable-1x-xlr-socket-1x-xlr-plug-10-00-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Cordial CCM5FM XLR Connection cable [1x XLR socket - 1x XLR plug] 5.00 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/1070918_BB_00_FB/cordial-ccm5fm-xlr-connection-cable-1x-xlr-socket-1x-xlr-plug-5-00-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Cordial CFM6MV XLR Adapter cable [1x XLR plug - 1x Jack plug 6.35 mm] 6.00 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/1070899_BB_00_FB/cordial-cfm6mv-xlr-adapter-cable-1x-xlr-plug-1x-jack-plug-6-35-mm-6-00-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Cordial CCM20FM XLR Connection cable [1x XLR socket - 1x XLR plug] 20.00 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/1070892_BB_00_FB/cordial-ccm20fm-xlr-connection-cable-1x-xlr-socket-1x-xlr-plug-20-00-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Adam Hall K3MMF0100 XLR Connection cable [1x XLR socket - 1x XLR plug] 1.00 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/410558_BB_00_FB/adam-hall-k3mmf0100-xlr-connection-cable-1x-xlr-socket-1x-xlr-plug-1-00-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Cordial CPM 20 FM XLR Connection cable [1x XLR socket - 1x XLR plug] 20.00 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/311551_BB_00_FB/cordial-cpm-20-fm-xlr-connection-cable-1x-xlr-socket-1x-xlr-plug-20-00-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Cordial CPM 10 FM XLR Connection cable [1x XLR socket - 1x XLR plug] 10.00 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/311551_BB_00_FB/cordial-cpm-10-fm-xlr-connection-cable-1x-xlr-socket-1x-xlr-plug-10-00-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![AH Cables K5MMF0500 XLR Connection cable [1x XLR socket - 1x XLR plug] 5.00 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/310728_BB_00_FB/ah-cables-k5mmf0500-xlr-connection-cable-1x-xlr-socket-1x-xlr-plug-5-00-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Cordial EM 1,5 FM XLR Connection cable [1x XLR socket 3-pin - 1x XLR plug 3-pin] Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/003363957PI00/cordial-em-1-5-fm-xlr-connection-cable-1x-xlr-socket-3-pin-1x-xlr-plug-3-pin-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

![Cordial EM 0,5 MV XLR Connection cable [1x XLR plug 3-pin - 1x Jack plug 6.3 mm (stereo)] 0.50 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/003363883PI00/cordial-em-0-5-mv-xlr-connection-cable-1x-xlr-plug-3-pin-1x-jack-plug-6-3-mm-stereo-0-50-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Cordial CPM 2,5 FM XLR Connection cable [1x XLR socket - 1x XLR plug] 2.50 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/311551_BB_00_FB/cordial-cpm-2-5-fm-xlr-connection-cable-1x-xlr-socket-1x-xlr-plug-2-50-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Omnitronic 30220405 XLR Connection cable [1x XLR plug 3-pin - 1x XLR socket 3-pin] 1.00 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/002299960PI00/omnitronic-30220405-xlr-connection-cable-1x-xlr-plug-3-pin-1x-xlr-socket-3-pin-1-00-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Cordial CPM 1 FM XLR Connection cable [1x XLR socket - 1x XLR plug] 1.00 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/311551_BB_00_FB/cordial-cpm-1-fm-xlr-connection-cable-1x-xlr-socket-1x-xlr-plug-1-00-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Adam Hall K3MMF0600 XLR Connection cable [1x XLR socket - 1x XLR plug] 6.00 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/410471_BB_00_FB/adam-hall-k3mmf0600-xlr-connection-cable-1x-xlr-socket-1x-xlr-plug-6-00-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)