• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cordial CFI 1,5 RR Cinch Cable [1x Jack plug 6.35 mm - 1x Jack plug 6.35 mm] 1.50 m Black

Image similar
Product type
Cinch Cable
Connection type
Jack
Type A
Jack plug 6.35 mm
Type B
Jack plug 6.35 mm
Cable length
1.50 m
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Cinch Cable

Connection type

Jack

No. of A connectors

1 x

Type A

Jack plug 6.35 mm

No. of B connections

1 x

Type B

Jack plug 6.35 mm

Cable length

1.50 m

Factory colour

Black

Connector version

angled on both sides

Cable features

Flexible

Cable use

Cinch

Version

Cable

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1645845 Cordial CFI 1,5 RR Cinch Cable [1x Jack plug 6.35 mm - 1x Jack plug 6.35 mm] 1.50 m Black

Description

Cordial CFI 1.5 RR. Track 1: 6.35 mm, plug connector 1 Gender: Male, connection 2: 6.35 mm, plug connector 2 Gender: Male, cable coating material: Copper, connection contacts: Gold, cable length 1.5 m, product color: black

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 9.28*

What kind of Audio Cables are you looking for?

More interesting products

(*All information is plus legal VAT)