• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cordial CFM 0,9 VV Instruments Cable [1x Jack plug 6.35 mm - 1x Jack plug 6.35 mm] 0.90 m Black

Product type
Instruments Cable
Connection type
Jack
Type A
Jack plug 6.35 mm
Type B
Jack plug 6.35 mm
Cable length
0.90 m
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Instruments Cable

Connection type

Jack

No. of A connectors

1 x

Type A

Jack plug 6.35 mm

No. of B connections

1 x

Type B

Jack plug 6.35 mm

Cable length

0.90 m

Factory colour

Black

Connector version

straight

Cable use

Instruments

Version

Cable

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1488754 Cordial CFM 0,9 VV Instruments Cable [1x Jack plug 6.35 mm - 1x Jack plug 6.35 mm] 0.90 m Black

Description

Features

  • Length 0.9 m
  • Plug: Eco Reanstecker made by Neutrik (6.3 mm jack 6.3mm jack) symmetric
  • Cable: Cordial Instrument Cable CMN 220
  • Cross-section of the cable: 0.22 mm2
  • Shield: Umseilung made of blank Cu-wires.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 13.78*

What kind of Audio Cables are you looking for?

More interesting products

(*All information is plus legal VAT)