• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cordial EY 0,3 GPP XLR Y adapter [1x Jack socket 6.3 mm (mono) - 2x Jack plug 6.3 mm (mono)]

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

7 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

  • Assignment:GPP
Cable use

XLR

Product type

XLR Y adapter

Version

Y adapter

No. of A connectors

1 x

Type A

Jack socket 6.3 mm (mono)

No. of B connections

2 x

Type B

Jack plug 6.3 mm (mono)

Cable features

PVC coating

Twin cable

Connector version

straight

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3364023 Cordial EY 0,3 GPP XLR Y adapter [1x Jack socket 6.3 mm (mono) - 2x Jack plug 6.3 mm (mono)]

Description

Microphone cable in high quality for use on stage, in the studio, etc.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)