• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cordial EY 1 WRMM XLR Y adapter [1x Jack plug 3.5 mm - 2x XLR plug 3-pin] 1 m Black

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

  • WRMM pin assignment
Cable use

XLR

Product type

XLR Y adapter

Version

Y adapter

No. of A connectors

1 x

Type A

Jack plug 3.5 mm

No. of B connections

2 x

Type B

XLR plug 3-pin

Cable length

1 m

Factory colour

Black

Cable features

PVC coating

Twin cable

Connector version

angled on one side

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3364038 Cordial EY 1 WRMM XLR Y adapter [1x Jack plug 3.5 mm - 2x XLR plug 3-pin] 1 m Black

Description

Microphone cable in high quality for use on stage, in the studio, etc.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)