• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cordial Loudspeaker Cable [1x SPK-type plug - 1x SPK-type plug] 2 x 2.5 mm² 15.00 m Black

EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Cable use

Loudspeaker

Product type

Loudspeaker Cable

Cable type

Feeder cable

Version

Cable

No. of A connectors

1 x

Type A

SPK-type plug

No. of B connections

1 x

Type B

SPK-type plug

Cores

2

Cross section per core

2.5 mm²

Cross section

2 x 2.5 mm²

Cable length

15.00 m

Factory colour

Black

Connector version

straight

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1645876 Cordial Loudspeaker Cable [1x SPK-type plug - 1x SPK-type plug] 2 x 2.5 mm² 15.00 m Black

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 62.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.