
Number
Total (€ 22.99 / piece)
€ 22.99
incl. VAT
14-day return policy included
Highlights & Details
Cordial CPL 3 LL 2 type SPK Cable (3 m)
Technical specifications
- Cable use
Loudspeaker
- Product type
Loudspeaker Cable
- Cable type
Feeder cable
- Version
Cable
- No. of A connectors
1 x
- Type A
SPK-type plug
- No. of B connections
1 x
- Type B
SPK-type plug
- Cores
2
- Cross section per core
2.5 mm²
- Cross section
2 x 2.5 mm²
- Cable length
3.00 m
- Factory colour
Black
- Connector version
straight
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 311931 Cordial Loudspeaker Cable [1x SPK-type plug - 1x SPK-type plug] 2 x 2.5 mm² 3.00 m Black
User & Safety Instructions
User & Safety Instructions 311931 Cordial Loudspeaker Cable [1x SPK-type plug - 1x SPK-type plug] 2 x 2.5 mm² 3.00 m Black
Description
Perfect for the stage.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 25.78*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


![Award image for Cordial Loudspeaker Cable [1x SPK-type plug - 1x SPK-type plug] 2 x 2.5 mm² 3.00 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/NEUTRIK-SPECIAL_AZ_00/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![Cordial Loudspeaker Cable [1x SPK-type plug - 1x SPK-type plug] 2 x 2.5 mm² 3.00 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/000311931PI00/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![Cordial Loudspeaker Cable [1x SPK-type plug - 1x SPK-type plug] 2 x 2.5 mm² 10.00 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/000311986PI00/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![Cordial Loudspeaker Cable [1x SPK-type plug - 1x SPK-type plug] 2 x 2.5 mm² 5.00 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/000311969PI00/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![Cordial Loudspeaker Cable [1x SPK-type plug - 1x SPK-type plug] 2 x 2.5 mm² 1.50 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/001645855PI00/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![Cordial Loudspeaker Cable [1x SPK-type plug - 1x SPK-type plug] 2 x 2.5 mm² 15.00 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/001645876PI00/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![Cordial Loudspeaker Cable [1x SPK-type plug - 1x SPK-type plug] 2 x 2.5 mm² 20.00 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/000311991PI00/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![Cordial Loudspeaker Cable [1x SPK-type plug - 1x SPK-type plug] 2 x 2.5 mm² 3.00 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/000311931PI00/image.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

![Cordial Loudspeaker Cable [1x SPK-type plug - 1x SPK-type plug] 2 x 2.5 mm² 10.00 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/000311986PI00/cordial-loudspeaker-cable-1x-spk-type-plug-1x-spk-type-plug-2-x-2-5-mm-10-00-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Adam Hall Loudspeaker Cable [1x SPK-type plug - 1x SPK-type plug] 4 x 2.5 mm² 3.00 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/1462377_LB_00_FB/adam-hall-loudspeaker-cable-1x-spk-type-plug-1x-spk-type-plug-4-x-2-5-mm-3-00-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Cordial Loudspeaker Cable [1x SPK-type plug - 1x SPK-type plug] 2 x 2.5 mm² 5.00 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/000311969PI00/cordial-loudspeaker-cable-1x-spk-type-plug-1x-spk-type-plug-2-x-2-5-mm-5-00-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Cordial Loudspeaker Cable [1x SPK-type plug - 1x SPK-type plug] 2 x 2.5 mm² 15.00 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/001645876PI00/cordial-loudspeaker-cable-1x-spk-type-plug-1x-spk-type-plug-2-x-2-5-mm-15-00-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Cordial Loudspeaker Cable [1x SPK-type plug - 1x SPK-type plug] 2 x 2.5 mm² 20.00 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/000311991PI00/cordial-loudspeaker-cable-1x-spk-type-plug-1x-spk-type-plug-2-x-2-5-mm-20-00-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)