• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CoreParts 01FR124-CP Laptop PSU 45 W 20 V

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CoreParts 01FR124-CP Power Supply & Voltage Converters

  • /
  • 45 W Power
  • Used at: Indoors
  • Suited for notebooks from Lenovo

Technical specifications

Product type

Laptop PSU

Type

01FR124-CP

for brands

Lenovo

Output

4.0/1.7 coaxial connector

45 W

Input voltage

230 V

No. of outputs

1 x

Output voltage

20 V

Dim

(W x H x D) 157 x 30 x 104 mm

Width

157 mm

Height

30 mm

Weight

100 g

Factory colour

Black

Used at

Indoors

Depth

104 mm

Package weight

220 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3848904 CoreParts 01FR124-CP Laptop PSU 45 W 20 V

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.