• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CoreParts 0B46998-CP Laptop PSU 90 W 20 V

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CoreParts 0B46998-CP Power Supply & Voltage Converters

  • /
  • 90 W Power
  • Used at: Indoors
  • Suited for notebooks from Lenovo

Technical specifications

Product type

Laptop PSU

Type

0B46998-CP

for brands

Lenovo

Output

Square Yellow

90 W

Input voltage

230 V

No. of outputs

1 x

Output voltage

20 V

Dim

(W x H x D) 190 x 30 x 127 mm

Width

190 mm

Height

30 mm

Weight

300 g

Factory colour

Black

Used at

Indoors

Depth

127 mm

Package weight

510 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3848919 CoreParts 0B46998-CP Laptop PSU 90 W 20 V

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.