• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CoreParts 0YR68-CP Laptop PSU 240 W 19.5 V

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CoreParts 0YR68-CP power supply & voltage converter

  • /
  • 240 W Power
  • Used at: Indoors
  • Suited for notebooks from Dell

Technical specifications

Product type

Laptop PSU

Type

0YR68-CP

for brands

Dell

Output

7.4/5.0 coaxial connector

240 W

Input voltage

230 V

No. of outputs

1 x

Output voltage

19.5 V

Dim

(W x H x D) 272 x 30 x 168 mm

Width

272 mm

Height

30 mm

Weight

400 g

Factory colour

Black

Used at

Indoors

Depth

168 mm

Package weight

1.01 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3848920 CoreParts 0YR68-CP Laptop PSU 240 W 19.5 V

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.