• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CoreParts 450-ALJL-CP Laptop PSU 65 W

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CoreParts 450-ALJL-CP power supply & voltage converter

  • /
  • 65 W Power
  • Used at: Indoors
  • Suited for notebooks from Multimedia Notebook

Technical specifications

Product type

Laptop PSU

Type

450-ALJL-CP

for brands

Multimedia Notebook

Output

USB-C® plug

65 W

Input voltage

230 V

No. of outputs

1 x

Dim

(W x H x D) 187 x 30 x 130 mm

Width

187 mm

Height

30 mm

Weight

350 g

Factory colour

Black

Used at

Indoors

Depth

130 mm

Package weight

430 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3848924 CoreParts 450-ALJL-CP Laptop PSU 65 W

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.