• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CoreParts FRU00HM686-CP Laptop PSU 135 W 20 V

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CoreParts FRU00HM686-CP Not categorized

  • /
  • 135 W Power
  • Used at: Indoors
  • Suited for notebooks from Lenovo

Technical specifications

Product type

Laptop PSU

Type

FRU00HM686-CP

for brands

Lenovo

Output

Square Yellow

135 W

Input voltage

230 V

No. of outputs

1 x

Output voltage

20 V

Factory colour

Black

Used at

Indoors

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3848885 CoreParts FRU00HM686-CP Laptop PSU 135 W 20 V

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.