Laptop PSU
MBA09T215
Inside
Dell
7.4/5.0 coaxial connector
90 W
230 V
110 - 230 V
1 x
19.5 V
4.62 A
4.62 A
(W x H x D) 120 x 30 x 300 mm
120 mm
30 mm
150 g
Black
Indoors
300 mm
Plastic
0.21 W
yes
yes
no
1 Stück(e)
no
no
yes
250 g
yes
100 V
4.62 A
User & Safety Instructions 3848945 CoreParts MBA09T215 Laptop PSU 90 W 19.5 V 4.62 A
The necessary accessories are required to use the article as described.