• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CoreParts MBA1021 Laptop PSU 65 W 19 V

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CoreParts MBA1021 power supply & voltage converter inside 65 W black

  • /
  • 65 W Power
  • Used at: Indoors
  • Input voltage range 110 - 230 V
  • Suited for notebooks from Acer

Technical specifications

  • Acer Aspire 1551, 3820, 3820T, 3820TZ, 4250, 4251, 4252, 4253, 4253G, 4333, 4339, 4349, 4350, 4551, 4551G, 4552, 4553, 4625, 4625G, 4710G, 4733Z, 4738, 4738G, 4738Z, 4738ZG, 4739, 4739Z, 4740, 4740G, 4741
Product type

Laptop PSU

Type

MBA1021

Type

Inside

for brands

Acer

Output

5.5/1.7 coaxial connector

65 W

Input voltage

230 V

Input voltage

110 - 230 V

No. of outputs

1 x

Output voltage

19 V

Dim

(W x H x D) 188 x 30 x 128 mm

Width

188 mm

Height

30 mm

Weight

300 g

Factory colour

Black

Used at

Indoors

Depth

128 mm

Material (details)

Plastic

Power consumption (standby)

0.21 W

UKCA

yes

Overload protection

yes

Adjustable output voltage

no

Quantity per pack

1 Stück(e)

Batteries included

no

On/off switch

no

Short circuit protection

yes

Package weight

374 g

Detachable power connectors

yes

Input operation voltage (min)

100 V

AC adapter output current

3.42 A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3851161 CoreParts MBA1021 Laptop PSU 65 W 19 V

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.