Laptop PSU
MBA1036
Inside
Acer
5.5/1.7 coaxial connector
90 W
230 V
110 - 230 V
1 x
19 V
(W x H x D) 188 x 30 x 128 mm
188 mm
30 mm
250 g
Black
Indoors
128 mm
Plastic
0.21 W
yes
yes
no
1 Stück(e)
no
no
yes
508 g
yes
100 V
4.74 A
User & Safety Instructions 3848953 CoreParts MBA1036 Laptop PSU 90 W 19 V
The necessary accessories are required to use the article as described.