Laptop PSU
MBA1056
Inside
Panasonic
5.5/2.5 coaxial connector
125 W
230 V
110 - 230 V
1 x
15.6 V
8 A
8 A
(W x H x D) 60 x 80 x 40 mm
60 mm
80 mm
150 g
Black
Indoors
40 mm
Plastic
0.21 W
Panasonic CF-31, CF-52mk3, CF-53, CF-D1
yes
no
1 Stück(e)
no
no
yes
250 g
yes
no
100 V
8.01 A
User & Safety Instructions 3848957 CoreParts MBA1056 Laptop PSU 125 W 15.6 V 8 A
The necessary accessories are required to use the article as described.