Laptop PSU
MBA1059
Inside
HP
5.5/2.5 coaxial connector
90 W
230 V
110 - 230 V
1 x
19 V
(W x H x D) 60 x 80 x 40 mm
60 mm
80 mm
150 g
Black
Indoors
40 mm
Plastic
0.21 W
yes
yes
no
1 Stück(e)
no
no
yes
250 g
yes
100 V
4.74 A
User & Safety Instructions 3848960 CoreParts MBA1059 Laptop PSU 90 W 19 V
The necessary accessories are required to use the article as described.