• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CoreParts MBA1080 Laptop PSU 90 W 19 V 4.74 A

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CoreParts MBA1080 power supply & voltage converter inner 90 W black

  • / 4.74 A
  • 90 W Power
  • Used at: Indoors
  • Suited for notebooks from Fujitsu

Technical specifications

  • Compatibility: Amilo Li 2732/2735, PRO V3405, PRO V3505, PRO V3525, PRO V3545, PRO V8210
Product type

Laptop PSU

Type

MBA1080

Type

Inside

for brands

Fujitsu

Compatible with

Fujitsu

Output

5.5/2.5 coaxial connector

90 W

Input voltage

230 V

No. of outputs

1 x

Output voltage

19 V

Output current (max.) - rounded

4.74 A

Max. output current

4.74 A

Dim

(W x H x D) 60 x 80 x 40 mm

Width

60 mm

Height

80 mm

Weight

150 g

Factory colour

Black

Used at

Indoors

Depth

40 mm

UKCA

yes

Quantity per pack

1 Stück(e)

Package weight

250 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3848981 CoreParts MBA1080 Laptop PSU 90 W 19 V 4.74 A

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.