

Laptop PSU
MBA1084
Inside
Lenovo
Lenovo
USB-C® plug
45 W
230 V
110 - 230 V
1 x
15 V
3 A
3 A
(W x H x D) 185 x 30 x 128 mm
185 mm
30 mm
300 g
Black
Indoors
128 mm
Plastic
0.1 W
yes
no
1 Stück(e)
no
no
yes
350 g
yes
no
100 V
3 A
User & Safety Instructions 3851497 CoreParts MBA1084 Laptop PSU 45 W 15 V 3 A
The necessary accessories are required to use the article as described.