• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CoreParts MBA1090 Laptop PSU 65 W 19 V 3.42 A

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CoreParts MBA1090 power supply & voltage converter inner 65 W black

  • / 3.42 A
  • 65 W Power
  • Used at: Indoors
  • Input voltage range 110 - 230 V
  • Suited for notebooks from Acer

Technical specifications

  • Suitable for: Acer Aspire S5-391
Product type

Laptop PSU

Type

MBA1090

Type

Inside

for brands

Acer

Output

3.0/1.0 coaxial connector

65 W

Input voltage

230 V

Input voltage

110 - 230 V

No. of outputs

1 x

Output voltage

19 V

Output current (max.) - rounded

3.42 A

Max. output current

3.42 A

Dim

(W x H x D) 188 x 30 x 129 mm

Width

188 mm

Height

30 mm

Weight

300 g

Factory colour

Black

Used at

Indoors

Depth

129 mm

Material (details)

Plastic

Power consumption (standby)

0.21 W

Compatible with

Acer Aspire S5-391

UKCA

yes

Overload protection

yes

Adjustable output voltage

no

Quantity per pack

1 Stück(e)

Batteries included

no

On/off switch

no

Short circuit protection

yes

Package weight

376 g

Detachable power connectors

yes

Input operation voltage (min)

100 V

AC adapter output current

3.42 A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3849504 CoreParts MBA1090 Laptop PSU 65 W 19 V 3.42 A

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.