• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CoreParts MBA1104 Laptop PSU 40 W 24 V

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CoreParts MBA1104 Power supply & Voltage Converter Inner 40 W Black

  • /
  • 40 W Power
  • Used at: Indoors
  • Input voltage range 110 - 230 V
  • Suited for notebooks from Dymo

Technical specifications

Product type

Laptop PSU

Type

MBA1104

Type

Inside

for brands

Dymo

Output

5.5/2.5 coaxial connector

40 W

Input voltage

230 V

Input voltage

110 - 230 V

No. of outputs

1 x

Output voltage

24 V

Dim

(W x H x D) 187 x 30 x 128 mm

Width

187 mm

Height

30 mm

Weight

100 g

Factory colour

Black

Used at

Indoors

Depth

128 mm

Material (details)

Plastic

Power consumption (standby)

0.1 W

UKCA

yes

Overload protection

yes

Adjustable output voltage

no

Quantity per pack

1 Stück(e)

Batteries included

no

On/off switch

no

Short circuit protection

yes

Package weight

376 g

Detachable power connectors

yes

Input operation voltage (min)

100 V

AC adapter output current

1.5 A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3848987 CoreParts MBA1104 Laptop PSU 40 W 24 V

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.