Laptop PSU
MBA1182
Inside
Lenovo
7.9/5.5 coaxial connector
90 W
230 V
110 - 230 V
1 x
20 V
(W x H x D) 187 x 30 x 130 mm
187 mm
30 mm
250 g
Black
Indoors
130 mm
Plastic
0.21 W
yes
yes
no
1 Stück(e)
no
no
yes
504 g
yes
100 V
4.5 A
User & Safety Instructions 3848994 CoreParts MBA1182 Laptop PSU 90 W 20 V
The necessary accessories are required to use the article as described.