• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CoreParts MBA1183 Laptop PSU 10 W 5 V 2 A

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CoreParts MBA1183 Power Supply & Voltage Converter Internal 10 W Black

  • / 2 A
  • 10 W Power
  • Used at: Indoors
  • Input voltage range 110 - 230 V
  • Suited for notebooks from Multimedia Notebook

Technical specifications

Product type

Laptop PSU

Type

MBA1183

Type

Inside

for brands

Multimedia Notebook

Output

4.0/1.7 coaxial connector

10 W

Input voltage

230 V

Input voltage

110 - 230 V

No. of outputs

1 x

Output voltage

5 V

Output current (max.) - rounded

2 A

Max. output current

2 A

Dim

(W x H x D) 140 x 25 x 95 mm

Width

140 mm

Height

25 mm

Weight

150 g

Factory colour

Black

Used at

Indoors

Depth

95 mm

Material (details)

Plastic

Power consumption (standby)

0.1 W

Overload protection

yes

Adjustable output voltage

no

Quantity per pack

1 Stück(e)

Batteries included

no

On/off switch

no

Short circuit protection

yes

Package weight

152 g

Detachable power connectors

no

Built-in display

no

Input operation voltage (min)

100 V

AC adapter output current

2 A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3848995 CoreParts MBA1183 Laptop PSU 10 W 5 V 2 A

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.