• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CoreParts MBA1191 Laptop PSU 60 W 12 V 5 A

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CoreParts MBA1191 power supply & voltage converter internal 60 W black

  • / 5 A
  • 60 W Power
  • Used at: Indoors
  • Input voltage range 110 - 230 V
  • Suited for notebooks from HP

Technical specifications

  • Compatibility: Compaq/HP MONITORS: L1520, L1520e, L1720, TFT1520, TFT1720, TFT1725, TFT5010, TFT5030
  • HP/Compaq LCD display L1725, L1820
  • HP/Compaq PAVILION LCD DISPLAY: F50/F50s, F70
  • Viewsonic: VA800, VG175, VG181, VG191
Product type

Laptop PSU

Type

MBA1191

Type

Inside

for brands

HP

Output

4-pin

60 W

Input voltage

230 V

Input voltage

110 - 230 V

No. of outputs

1 x

Output voltage

12 V

Output current (max.) - rounded

5 A

Max. output current

5 A

Dim

(W x H x D) 191 x 30 x 127 mm

Width

191 mm

Height

30 mm

Weight

250 g

Factory colour

Black

Used at

Indoors

Depth

127 mm

Material (details)

Plastic

Power consumption (standby)

0.21 W

UKCA

yes

Overload protection

yes

Adjustable output voltage

no

Quantity per pack

1 Stück(e)

Batteries included

no

On/off switch

no

Short circuit protection

yes

Package weight

392 g

Detachable power connectors

yes

Built-in display

no

Input operation voltage (min)

100 V

AC adapter output current

5 A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3848996 CoreParts MBA1191 Laptop PSU 60 W 12 V 5 A

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.