

Laptop PSU
MBA1209
Inside
HP
7.4/5.0 coaxial connector
180 W
230 V
110 - 230 V
1 x
19 V
9.5 A
9.5 A
(W x H x D) 224 x 30 x 151 mm
224 mm
30 mm
250 g
Black
Indoors
151 mm
Plastic
0.21 W
yes
yes
no
1 Stück(e)
no
no
yes
736 g
yes
no
100 V
9.47 A
User & Safety Instructions 3848998 CoreParts MBA1209 Laptop PSU 180 W 19 V 9.5 A
The necessary accessories are required to use the article as described.