Laptop PSU
MBA1240
Inside
HP
4.0/1.7 coaxial connector
30 W
230 V
110 - 230 V
1 x
19 V
1.57 A
1.57 A
(W x H x D) 120 x 30 x 300 mm
120 mm
30 mm
150 g
Black
Indoors
300 mm
Plastic
0.1 W
yes
no
1 Stück(e)
no
no
yes
250 g
yes
no
100 V
1.57 A
User & Safety Instructions 3849002 CoreParts MBA1240 Laptop PSU 30 W 19 V 1.57 A
The necessary accessories are required to use the article as described.