

Laptop PSU
MBA1266
Inside
Asus
HP
7.4/5.0 coaxial connector
230 W
230 V
110 - 230 V
1 x
19.5 V
11.8 A
11.8 A
(W x H x D) 224 x 30 x 145 mm
224 mm
30 mm
300 g
Black
Indoors
145 mm
Plastic
0.21 W
Asus G750JH, ROG G750JH
yes
yes
no
1 Stück(e)
no
no
yes
900 g
yes
no
100 V
11.8 A
User & Safety Instructions 3849005 CoreParts MBA1266 Laptop PSU 230 W 19.5 V 11.8 A
The necessary accessories are required to use the article as described.