• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CoreParts MBA1300 Laptop PSU 40 W 19 V 2.1 A

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CoreParts MBA1300 power supply & voltage converter inner 40 W black

  • / 2.1 A
  • 40 W Power
  • Used at: Indoors
  • Input voltage range 220 - 230 V
  • Suited for notebooks from Asus, HP

Technical specifications

  • Suitable for Asus U laptop series U20A
Product type

Laptop PSU

Type

MBA1300

Type

Inside

for brands

Asus

HP

Output

5.5/2.5 coaxial connector

40 W

Input voltage

230 V

Input voltage

220 - 230 V

No. of outputs

1 x

Output voltage

19 V

Output current (max.) - rounded

2.1 A

Max. output current

2.1 A

Dim

(W x H x D) 188 x 30 x 128 mm

Width

188 mm

Height

30 mm

Weight

250 g

Factory colour

Black

Used at

Indoors

Depth

128 mm

Material (details)

Plastic

Power consumption (standby)

0.1 W

Compatible with

- Asus U Notebook Series: U20A

Overload protection

yes

Adjustable output voltage

no

Quantity per pack

1 Stück(e)

Batteries included

no

On/off switch

no

Short circuit protection

yes

Package weight

260 g

Detachable power connectors

no

Input operation voltage (min)

100 V

AC adapter output current

2.1 A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3849007 CoreParts MBA1300 Laptop PSU 40 W 19 V 2.1 A

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.