Laptop PSU
MBA1306
Inside
HP
4.8/1.7 coaxial connector
36 W
230 V
110 - 230 V
1 x
24 V
1.5 A
1.5 A
(W x H x D) 188 x 30 x 128 mm
188 mm
30 mm
250 g
Black
Indoors
128 mm
Plastic
0.1 W
yes
yes
no
1 Stück(e)
no
no
yes
346 g
yes
100 V
1.5 A
User & Safety Instructions 3849008 CoreParts MBA1306 Laptop PSU 36 W 24 V 1.5 A
The necessary accessories are required to use the article as described.