Laptop PSU
MBA1310
Inside
HP
7.4/5.0 coaxial connector
150 W
230 V
110 - 230 V
1 x
19 V
7.89 A
7.89 A
(W x H x D) 223 x 30 x 152 mm
223 mm
30 mm
350 g
Black
Indoors
152 mm
Plastic
0.21 W
HP/Compaq EliteBook 8540P, 8540W, 8730W
yes
yes
no
1 Stück(e)
no
no
yes
590 g
yes
100 V
7.9 A
User & Safety Instructions 3849010 CoreParts MBA1310 Laptop PSU 150 W 19 V 7.89 A
The necessary accessories are required to use the article as described.