• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CoreParts MBA1324 Laptop PSU 120 W 24 V

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CoreParts MBA1324 Power Supply & Voltage Converter Inner 120 W Black

  • /
  • 120 W Power
  • Used at: Indoors
  • Input voltage range 110 - 230 V
  • Suited for notebooks from Multimedia Notebook

Technical specifications

Product type

Laptop PSU

Type

MBA1324

Type

Inside

for brands

Multimedia Notebook

Output

5.5/2.5 coaxial connector

120 W

Input voltage

230 V

Input voltage

110 - 230 V

No. of outputs

1 x

Output voltage

24 V

Dim

(W x H x D) 188 x 30 x 128 mm

Width

188 mm

Height

30 mm

Weight

400 g

Factory colour

Black

Used at

Indoors

Depth

128 mm

Material (details)

Plastic

Power consumption (standby)

0.21 W

Overload protection

yes

Adjustable output voltage

no

Quantity per pack

1 Stück(e)

Batteries included

no

On/off switch

no

Short circuit protection

yes

Package weight

488 g

Detachable power connectors

yes

Input operation voltage (min)

100 V

AC adapter output current

5 A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3849014 CoreParts MBA1324 Laptop PSU 120 W 24 V

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.