Laptop PSU
MBA1330
Inside
LG
6.5/4.4 coaxial connector
32 W
230 V
110 - 230 V
1 x
19 V
(W x H x D) 60 x 80 x 40 mm
60 mm
80 mm
90 g
Black
Indoors
40 mm
Plastic
0.1 W
yes
yes
no
1 Stück(e)
no
no
yes
100 g
yes
100 V
1.7 A
User & Safety Instructions 3849015 CoreParts MBA1330 Laptop PSU 32 W 19 V
The necessary accessories are required to use the article as described.