Laptop PSU
MBA1344
Inside
HP
HP
7.4/5.0 coaxial connector
65 W
230 V
110 - 230 V
1 x
19.5 V
(W x H x D) 190 x 30 x 127 mm
190 mm
30 mm
200 g
Black
Indoors
127 mm
Plastic
0.21 W
yes
yes
no
1 Stück(e)
no
no
yes
378 g
yes
100 V
3.33 A
User & Safety Instructions 3849020 CoreParts MBA1344 Laptop PSU 65 W 19.5 V
The necessary accessories are required to use the article as described.