• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CoreParts MBA1397 Laptop PSU 10 W 5 V

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CoreParts MBA1397 power supply & voltage converter inner 10 W black

  • /
  • 10 W Power
  • Used at: Indoors
  • Input voltage range 110 - 230 V
  • Suited for notebooks from Multimedia Notebook

Technical specifications

Product type

Laptop PSU

Type

MBA1397

Type

Inside

for brands

Multimedia Notebook

Output

5.5/2.5 coaxial connector

10 W

Input voltage

230 V

Input voltage

110 - 230 V

No. of outputs

1 x

Output voltage

5 V

Dim

(W x H x D) 50 x 40 x 30 mm

Width

50 mm

Height

40 mm

Weight

100 g

Factory colour

Black

Used at

Indoors

Depth

30 mm

Material (details)

Plastic

Power consumption (standby)

0.1 W

UKCA

yes

Overload protection

yes

Quantity per pack

1 Stück(e)

Batteries included

no

On/off switch

no

Short circuit protection

yes

Package weight

160 g

Input operation voltage (min)

100 V

AC adapter output current

2 A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3849506 CoreParts MBA1397 Laptop PSU 10 W 5 V

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.