• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CoreParts MBA2016 Laptop PSU 65 W 20 V 3.25 A

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CoreParts MBA2016 power supply & voltage converter inner 65 W black

  • / 3.25 A
  • 65 W Power
  • Used at: Indoors
  • Input voltage range 220 - 230 V
  • Suited for notebooks from Lenovo

Technical specifications

  • Compatibility: - IBM/Lenovo ThinkPad: R500 2713-XXX, R500 2714-XXX, R500 2716-XXX, R60 9455, 9456, 9457, 9459-xxx, R60 9456-xxx, R60 9460, 9461, 9462, 9464-xxx, R61 7732, 7733, 7734, 7735-xxx, SL500 2746-xxx, T500 2055-xxx, T500 2082-xxx, T500 2243-xxx, T60 1951-xxx, T60 2007-xxx, T61 6460-xxx, T61 6466-xxx, T61 7662-xxx, T61 7664-xxx, X201, X60s 1702, 1703, 1704-xxx, X61 7673, 7674, 7675-xxx, X61s 7666, 7667, 7668, 7669-xxx
Product type

Laptop PSU

Type

MBA2016

Type

Inside

for brands

Lenovo

Output

7.9/5.5 coaxial connector

65 W

Input voltage

230 V

Input voltage

220 - 230 V

No. of outputs

1 x

Output voltage

20 V

Output current (max.) - rounded

3.25 A

Max. output current

3.25 A

Dim

(W x H x D) 187 x 30 x 127 mm

Width

187 mm

Height

30 mm

Weight

100 g

Factory colour

Black

Used at

Indoors

Depth

127 mm

Material (details)

Plastic

Power consumption (standby)

0.21 W

Overload protection

yes

Adjustable output voltage

no

Quantity per pack

1 Stück(e)

Batteries included

no

On/off switch

no

Short circuit protection

yes

Package weight

376 g

Detachable power connectors

no

Input operation voltage (min)

100 V

AC adapter output current

3.25 A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3849026 CoreParts MBA2016 Laptop PSU 65 W 20 V 3.25 A

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.