• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CoreParts MBA2021 Laptop PSU 40 W 19 V

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CoreParts MBA2021 power supply & voltage converter internal 40 W black

  • /
  • 40 W Power
  • Used at: Indoors
  • Input voltage range 110 - 230 V
  • Suited for notebooks from Acer

Technical specifications

  • Acer Aspire 1830TZ, Aspire One 521, Aspire One 522, Aspire One 532H, Aspire One 533, Aspire One 722, Aspire One 725, Aspire One 753, Aspire One 756, Aspire One D255, Aspire One D255E, Aspire One D257, Aspire One D260, Aspire One D270, Aspire One D25E, Aspire One D230T, EMachines 350, Gateway LT21, ICONIA W500, TravelMate 8172, TravelMate 8172T, Travel Mate 8172Z,
Product type

Laptop PSU

Type

MBA2021

Type

Inside

for brands

Acer

Output

5.5/1.7 coaxial connector

40 W

Input voltage

230 V

Input voltage

110 - 230 V

No. of outputs

1 x

Output voltage

19 V

Dim

(W x H x D) 156 x 30 x 103 mm

Width

156 mm

Height

30 mm

Weight

100 g

Factory colour

Black

Used at

Indoors

Depth

103 mm

Material (details)

Plastic

Power consumption (standby)

0.1 W

UKCA

yes

Overload protection

yes

Adjustable output voltage

no

Quantity per pack

1 Stück(e)

Batteries included

no

On/off switch

no

Short circuit protection

yes

Package weight

218 g

Detachable power connectors

yes

Input operation voltage (min)

100 V

AC adapter output current

2.1 A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3849027 CoreParts MBA2021 Laptop PSU 40 W 19 V

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.