• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CoreParts MBA2147 Laptop PSU 96 W 24 V 2.5 A

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CoreParts MBA2147 power supply & voltage converter inner 96 W black

  • / 2.5 A
  • 96 W Power
  • Used at: Indoors
  • Input voltage range 110 - 230 V
  • Suited for notebooks from Asus

Technical specifications

Product type

Laptop PSU

Type

MBA2147

Type

Inside

for brands

Asus

Output

6.3/3.0 coaxial connector

96 W

Input voltage

230 V

Input voltage

110 - 230 V

No. of outputs

1 x

Output voltage

24 V

Output current (max.) - rounded

2.5 A

Max. output current

2.5 A

Dim

(W x H x D) 60 x 80 x 40 mm

Width

60 mm

Height

80 mm

Weight

40 g

Factory colour

Black

Used at

Indoors

Depth

40 mm

Material (details)

Plastic

Power consumption (standby)

0.21 W

Overload protection

yes

Adjustable output voltage

no

Quantity per pack

1 Stück(e)

Batteries included

no

On/off switch

no

Short circuit protection

yes

Package weight

50 g

Detachable power connectors

yes

Input operation voltage (min)

100 V

AC adapter output current

4 A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3849065 CoreParts MBA2147 Laptop PSU 96 W 24 V 2.5 A

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.