Laptop PSU
MBA50065
Inside
Asus
5.5/2.5 coaxial connector
75 W
230 V
110 - 230 V
1 x
19 V
3.95 A
3.95 A
(W x H x D) 187 x 30 x 127 mm
187 mm
30 mm
250 g
Black
Indoors
127 mm
Plastic
0.21 W
yes
yes
no
1 Stück(e)
no
no
yes
422 g
yes
100 V
3.95 A
User & Safety Instructions 3849077 CoreParts MBA50065 Laptop PSU 75 W 19 V 3.95 A
The necessary accessories are required to use the article as described.