Laptop PSU
MBA50073
Inside
HP
7.4/5.0 coaxial connector
45 W
230 V
110 - 230 V
1 x
19 V
2.37 A
2.374 A
(W x H x D) 188 x 30 x 129 mm
188 mm
30 mm
250 g
Black
Indoors
129 mm
Plastic
0.1 W
HP
yes
yes
no
1 Stück(e)
no
no
yes
388 g
yes
100 V
2.37 A
User & Safety Instructions 3849081 CoreParts MBA50073 Laptop PSU 45 W 19 V 2.374 A
The necessary accessories are required to use the article as described.